Wurth Elektronik 74451022

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.8A 50mOhm DCR T/R
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74451022.

Wurth Elektronik

Datasheet6 pages3 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-2.48%

CAD Models

Download Wurth Elektronik 74451022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 20% 100KHz 6Q-Factor Ferrite 1.9A 0.06Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T2R2MDGJV
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Wurth Elektronik74404042022
FIXED IND 2.2UH 2.2A 42 MOHM SMD / 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2.2 A 42mOhm Nonstandard
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.9A 0.037Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.2A 52mOhm DCR 1211 T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 40Q-Factor Ferrite 1.8A 0.05Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 74451022 provided by its distributors.

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.8A 50mOhm DCR T/R
WE-PD3, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 2.2 UH +/-20% 1.8A I
SMT SHIELDED POWER INDUCTOR General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2618
Inductor, Shielded, 2.2Uh, 1.8A, 20%; Inductance:2.2Μh; Rms Current (Irms):1.8A; Inductor Construction:Shielded; Saturation Current (Isat):1.08A; Product Range:We-Pd3 Series; Inductor Case/Package:-; Dc Resistance Max:50Mohm Rohs Compliant: Yes |Würth Elektronik 74451022

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)