Wurth Elektronik 74438313022

Inductors, Fixed, We-mapi SMD 1610 2.2UH 0.85A 388MOHM
$ 1.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74438313022.

Wurth Elektronik

Datasheet8 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.76%

CAD Models

Download Wurth Elektronik 74438313022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74438343022
FIXED IND 2.2UH 1.1A 270 MOHM / WE-MAPI SMD Shielded Power Inductor
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1413
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1111
Wurth Elektronik74438322022
INDUCTORS, FIXED, WE-MAPI SMD 2508 2.2UH 1.34A 302MOHM
Inductor Power Shielded Wirewound 2uH 30% 100KHz 10Q-Factor Ferrite 1.1A 0.095Ohm DCR T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210

Descriptions

Descriptions of Wurth Elektronik 74438313022 provided by its distributors.

INDUCTORS, FIXED, WE-MAPI SMD 1610 2.2UH 0.85A 388MOHM
100KHz 70MHz 2.5A 850mA 2.2¦ÌH 388m¦¸ ¡À30% 1610 , 1.6mm*1.6mm*1mm
FIXED IND 2.2UH 850MA 388MOHM SM
WE-MAPI Nonstandard 0.063Lx0.063W 1.60mmx1.60mm 2.2muH
Wurth Elektronik 74438313022 贴片电感
RS APAC
We-Mapi Smd Power Inductor; 1610; 2.2Uh; Inductance:2.2Μh; Rms Current (Irms):850Ma; Inductor Construction:Shielded; Saturation Current (Isat):2.5A; Product Range:We-Mapi Series; Inductor Case/Package:-; Dc Resistance Max:0.388Ohm Rohs Compliant: Yes |Würth Elektronik 74438313022

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)