Wurth Elektronik 74437349150

Fixed Ind 15UH 2.75A 92 Mohm SMD / We-lhmi SMD Power Inductor
$ 1.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74437349150.

Wurth Elektronik

Datasheet7 pages4 years ago

Upverter

Newark

Inventory History

3 month trend:
+79.43%

CAD Models

Download Wurth Elektronik 74437349150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Carbonyl Powder 3.5A 0.092Ohm DCR Automotive T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 15Q-Factor Ferrite 2.4A 0.07Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 17Q-Factor Ferrite 1.9A 0.0958Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.11Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 71.4mOhm DCR 2424 Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 89.4mOhm DCR 2424 Blister T/R

Descriptions

Descriptions of Wurth Elektronik 74437349150 provided by its distributors.

FIXED IND 15UH 2.75A 92 MOHM SMD / WE-LHMI SMD Power Inductor
Inductor Power Molded/Shielded Wirewound 15uH 20% 100KHz Powdered Iron 2.75A 0.092Ohm DCR T/R Automotive AEC-Q200
FIXED IND 15UH 2.75A 0.092OHM SM
100KHz 10MHz 5.5A 2.75A 15¦ÌH 92m¦¸ ¡À20% , 7.6mm*6.9mm*5mm
WE-LHMI Nonstandard 0.299Lx0.272W 7.60mmx6.90mm 15muH
Wurth Elektronik 74437349150 表面実装インダクタ
Inductor, 15Uh, 2.75A, 20%, Shld; Inductance:15Μh; Rms Current (Irms):2.75A; Inductor Construction:Shielded; Saturation Current (Isat):5.5A; Product Range:We-Lhmi Series; Power Inductor Case:7.3Mm X 6.6Mm X 4.8Mm; Dc Resistance Rohs Compliant: Yes |Würth Elektronik 74437349150

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)