Wurth Elektronik 744373340033

Fixed Ind 330NH 9A 0.0073 Ohm SMD
$ 1.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744373340033.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 744373340033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 330nH 20% 100KHz Carbonyl Powder 10A T/R
Wurth Elektronik744373360033
Surface Mount Power Inductor, We-Lhmi Series, 330 Nh, 20%, Shielded, 5000 Ohm, 10.6 A Rohs Compliant: Yes
Wurth Elektronik744373240033
100KHz 143MHz 16.5A 8A 330nH 8.6m¦¸ ¡À20% 1616 , 4.45mm*4.06mm*2mm
Murata Power SolutionsFDSD0412-H-R33M=P3
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
Ind Power Shielded Wirewound 0.33uH ±20% 100kHz 5 Q-Factor Carbonyl Powder 9A T/R

Descriptions

Descriptions of Wurth Elektronik 744373340033 provided by its distributors.

FIXED IND 330NH 9A 0.0073OHM SMD
Surface Mount Power Inductor, We-Lhmi Series, 330 Nh, 20%, Shielded, 7300 Ohm, 9 A Rohs Compliant: Yes |Würth Elektronik 744373340033
INDUCTOR, 0.33UH, +/- 20%, 9A, SHIELDED; Inductance: 330nH; RMS Current (Irms): 9A; Inductor Construction: Shielded; Saturation Current (Isat): 22A; Product Range: WE-LHMI Series; Power Inductor Case: 5.2mm x 5.2mm x 1.8mm; DC
Inductance nH = 330 / Tolerance = ±20 % / Core = Iron Powder / Maximum DC Resistance mOhm = 7.3 / Rated Current A = 9 / Self-Resonant Frequency MHz = 100 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = J-Lead / Package Type = SMD / Series = WE-LHMI / Length mm = 5.7 / Width mm = 5.2 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)