Wurth Elektronik 7443551600

WE-HCI SMT Flat Wire High Current Inductor
$ 2.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443551600.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.36%

CAD Models

Download Wurth Elektronik 7443551600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 6uH 20% 100KHz Iron 9.5A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 6uH 20% 100KHz Iron 9.5A 0.01Ohm DCR T/R
Fixed Inductor Nonstandard 5.6µH ±20% 12.5A 10mΩ 15MHz 20@100kHz
Wurth Elektronik7443550600
WE-HCI SMD Flat Wire High Current Inductor | FIXED IND 6UH 9.5A 13.5 MOHM SMD
Wurth Elektronik744325550
Inductor Power Shielded Wirewound 5.5uH/4.3uH 20% 100KHz 10A 0.0103Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik744325650
WE-HCI SMT Flat Wire High Current Inductor

Descriptions

Descriptions of Wurth Elektronik 7443551600 provided by its distributors.

WE-HCI SMT Flat Wire High Current Inductor
FIXED IND 6UH 12A 8.4 MOHM SMD
WE-HCI SMT HIGH CURRENT INDUCTOR General Purpose Inductor, 6uH, 20%, 1 Element, Iron Alloy-Core, SMD, 5150
100KHz 22MHz 14A 12A 6¦ÌH 8.4m¦¸ ¡À20% , 13mm*12.8mm*6.5mm
Wurth Elektronik 7443551600 表面実装インダクタ
Inductor, Shielded, 6Uh, 14A, Smd; Inductance:6Μh; Rms Current (Irms):12A; Inductor Construction:Shielded; Saturation Current (Isat):14A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:8.4Mohm Rohs Compliant: Yes |Würth Elektronik 7443551600

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)