Wurth Elektronik 744325180

FIXED IND 1.8UH 16A 3.5 MOHM SMD / WE-HCI SMD Flat Wire High Current Inductor
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744325180.

Farnell

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
-27.89%

CAD Models

Download Wurth Elektronik 744325180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1.8uH 20% 100KHz 20Q-Factor Carbonyl Powder 17A 0.007Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Iron 16.5A 0.007Ohm DCR T/R
Ind Power Shielded Wirewound 1.8uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 12A T/R
Wurth Elektronik744313180
FIXED IND 1.8UH 14A 5.6 MOHM SMD / 1.8 µH Shielded Wirewound Inductor 14 A 5.6mOhm Nonstandard
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 3028
General Purpose Inductor, 1.8uH, 20%, 1 Element, Composite-Core, SMD, 3028

Descriptions

Descriptions of Wurth Elektronik 744325180 provided by its distributors.

FIXED IND 1.8UH 16A 3.5 MOHM SMD / WE-HCI SMD Flat Wire High Current Inductor
Power Choke Shielded Wirewound 1.8uH/1.4uH 20% 100KHz 16A 0.0035Ohm DCR T/R Automotive AEC-Q200
Inductor, Shielded, 1.8Uh, 18A, Smd; Inductance:1.8Μh; Rms Current (Irms):16A; Inductor Construction:Shielded; Saturation Current (Isat):18A; Product Range:We-Hci Series; Inductor Case/Package:-; Dc Resistance Max:0.0035Ohm Rohs Compliant: Yes |Würth Elektronik 744325180

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)