Wurth Elektronik 744323120

Fixed Ind 1.2UH 12A 6.6 Mohm SMD
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744323120.

Wurth Elektronik

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 744323120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 1.2uH ±20% 100kHz 15 Q-Factor Carbonyl Powder 14A T/R
Wurth Elektronik74437349012
Power Inductor, 1.2Uh, Shielded, 18A Rohs Compliant: Yes |Würth Elektronik 74437349012
Inductor Power Unshielded Wirewound 1.2uH 20% 100KHz 30Q-Factor Ferrite 15A 0.0038Ohm DCR T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 18A 0.0047Ohm DCR T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 2625
General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4340

Descriptions

Descriptions of Wurth Elektronik 744323120 provided by its distributors.

FIXED IND 1.2UH 12A 6.6 MOHM SMD
INDUCTOR, 1.2UH, 20%, 11X10.9MM, POWER; Inductance: 1.2µH; RMS Current (Irms): 12A; Inductor Construction: Shielded; Saturation Current (Isat): 15A; Product Range: -; Power Inductor Case: 10.6mm x 10.6mm x 2.8mm; DC Resistance
INDUCTOR, POWER, 1.2UH, 20%, 11X10.9MM; Product Range:WURTH ELEKTRONIK - WE-HCI Series SMD Flat Wire High Current Inductors; Inductance:1.2µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0066ohm; DC Current Rating:12A; Self Resonant Frequency:59MHz; Inductor Case Style:SMD

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)