Wurth Elektronik 7443082022

Power Choke Shielded Wirewound 0.22uH 10% 100KHz Ferrite 60A 0.00018Ohm DCR Automotive T/R
$ 1.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443082022.

Farnell

Datasheet7 pages3 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-4.68%

CAD Models

Download Wurth Elektronik 7443082022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7443082022 provided by its distributors.

Power Choke Shielded Wirewound 0.22uH 10% 100KHz Ferrite 60A 0.00018Ohm DCR Automotive T/R
Inductor, 220Nh, 60A, 10%, Shielded; Inductance:220Nh; Rms Current (Irms):60A; Inductor Construction:Shielded; Saturation Current (Isat):60A; Product Range:We-Hcm Series; Power Inductor Case:10.2Mm X 8.1Mm X 8Mm; Dc Resistance Rohs Compliant: Yes |Würth Elektronik 7443082022
Inductance nH = 220 / Tolerance = ±10 % / Core = Manganese Zinc Ferrite / Maximum DC Resistance mOhm = 0.18 / Rated Current A = 60 / Self-Resonant Frequency MHz = 52 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-HCM / Length mm = 10.2 / Width mm = 8.1 / Height mm = 8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)