Wurth Elektronik 744053008

Power Choke Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.1A 0.055Ohm DCR T/R
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744053008.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.19%

CAD Models

Download Wurth Elektronik 744053008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Ind Power Semi-Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.7A T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 7Q-Factor Ferrite 2.1A 0.055Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz 7.4Q-Factor Ferrite 2.2A 0.034Ohm DCR T/R
Wurth Elektronik7440700082
Power Choke Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.2A 0.085Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 3A 0.042Ohm DCR 2929 T/R
Inductor Power Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.9A 0.04Ohm DCR 4040 T/R

Descriptions

Descriptions of Wurth Elektronik 744053008 provided by its distributors.

Power Choke Shielded Wirewound 8.2uH 30% 100KHz Ferrite 2.1A 0.055Ohm DCR T/R
WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 8.2UH 2.1A 55 MOHM SMD
100KHz 28MHz 1.6A 2.1A 8.2¦ÌH 55m¦¸ ¡À30% 2323 5.8mm*5.8mm*3mm
Wurth Elektronik 744053008 线绕表面安装电感器
RS APAC
Inductor, Shielded, 8.2Uh, 1.6A, Smd; Inductance:8.2Μh; Rms Current (Irms):2.1A; Inductor Construction:Shielded; Saturation Current (Isat):1.6A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.055Ohm Rohs Compliant: Yes |Würth Elektronik 744053008

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)