Wurth Elektronik 74405031022

WE-LQSH SMT Semi-Shielded Power Inductor
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74405031022.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

Inventory History

3 month trend:
-22.42%

CAD Models

Download Wurth Elektronik 74405031022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74405031022 provided by its distributors.

WE-LQSH SMT Semi-Shielded Power Inductor
FIXED IND 2.2UH 1.75A 108MOHM SM
1MHz 46MHz 3.35A 1.75A 2.2¦ÌH 108m¦¸ ¡À20% 3012 , 3mm*2.7mm*1.2mm
FIXED IND 2.2UH 1.75A 108 MOHM
Inductor, 2.2Uh, 1.75A, 20%, Semi-Shld; Inductance:2.2Μh; Rms Current (Irms):1.75A; Inductor Construction:Semishielded; Saturation Current (Isat):3.35A; Product Range:Lqsh Series; Power Inductor Case:3Mm X 2.7Mm X 1.2Mm; Dc Rohs Compliant: Yes |Würth Elektronik 74405031022

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)