Wurth Elektronik 744043120

WE-TPC SMT Shielded Tiny Power Inductor
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744043120.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.49%

CAD Models

Download Wurth Elektronik 744043120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 12uH 30% 100KHz 11.26Q-Factor Ferrite 1.12A 0.125Ohm DCR T/R
Wurth Elektronik744052120
WE-TPC SMT Shielded Tiny Power Inductor
Wurth Elektronik744042120
Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.15A 0.17Ohm DCR T/R
Wurth Elektronik744062120
Power Choke Shielded Wirewound 12uH 30% 100KHz Ferrite 1.43A 0.08Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 9Q-Factor Ferrite 1.15A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 12uH 30% 100KHz 8.3Q-Factor Ferrite 1.7A 0.053Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744043120 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 12UH 1.12A 125MOHM SMD
100KHz 30MHz 950mA 1.12A 12¦ÌH 125m¦¸ ¡À30% 1919 4.8mm*4.8mm*3mm
INDUCTORS, FIXED, WE-TPC 4828 12UH 1.12A .108OHM
Wurth Elektronik 744043120 パワーインダクタ
Inductor, Shielded, 12Uh, 950Ma, Smd; Inductance:12Μh; Rms Current (Irms):1.12A; Inductor Construction:Shielded; Saturation Current (Isat):950Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.125Ohm Rohs Compliant: Yes |Würth Elektronik 744043120

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)