Wurth Elektronik 744043003

Tiny Power Inductor, SMT, Fixed, 3.3UH, 2.15A, .03 Ohm, 4828, We-tpc Series
$ 0.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744043003.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.29%

CAD Models

Download Wurth Elektronik 744043003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 10Q-Factor Ferrite 2.5A 0.028Ohm DCR T/R
TAIYO YUDENNR6020T3R3N
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.6A 0.048Ohm DCR 2424 T/R
TAIYO YUDENNRS6020T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.75A 0.048Ohm DCR 2424 T/R
Wurth Elektronik74404052033
WE-LQS SMT Semi-Shielded Power Inductor
TAIYO YUDENNRS5024T3R3NMGJ
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 2.4A 0.0516Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 7.72Q-Factor Ferrite 2.15A 0.035Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744043003 provided by its distributors.

TINY POWER INDUCTOR, SMT, FIXED, 3.3UH, 2.15A, .03 OHM, 4828, WE-TPC SERIES
Inductor, Shielded, 3.3Uh, 1.8A, Smd; Inductance:3.3Μh; Rms Current (Irms):2.15A; Inductor Construction:Shielded; Saturation Current (Isat):1.8A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.035Ohm Rohs Compliant: Yes |Würth Elektronik 744043003
Inductance uH = 3.3 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 35 / Rated Current A = 2.15 / Self-Resonant Frequency MHz = 80 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Series = WE-TPC / Length mm = 4.8 / Width mm = 4.8 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744-043-003