Wurth Elektronik 74404300047

Power Choke Shielded Wirewound 470nH 30% 100KHz Ferrite 3.8A 16mOhm DCR T/R
$ 1.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404300047.

Newark

Datasheet6 pages5 years ago
Datasheet3 pages15 years ago

Farnell

Inventory History

3 month trend:
-3.47%

CAD Models

Download Wurth Elektronik 74404300047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Chip Shielded Wirewound 0.47uH 30% 100KHz Ferrite 4A 0.0144Ohm DCR 2020 T/R
Wurth Elektronik744040520047
Inductor, 470Nh, Semishielded, 4.9A Rohs Compliant: Yes |Würth Elektronik 744040520047
Ind Power Chip Shielded Wirewound 470nH 30% 100KHz Ferrite 4A 2020 Embossed T/R
Inductor Power Shielded Wirewound 470nH 30% 1MHz Ferrite 4.03A 16mOhm DCR 1008 T/R
Wurth Elektronik744383340047
FIXED IND 470NH 4A 26.4 MOHM SMD
Inductor Power Shielded Wirewound 0.47uH 30% 100KHz Ferrite 3.9A 0.024Ohm DCR 1211 T/R

Descriptions

Descriptions of Wurth Elektronik 74404300047 provided by its distributors.

Power Choke Shielded Wirewound 470nH 30% 100KHz Ferrite 3.8A 16mOhm DCR T/R
General Purpose Inductor, 0.47uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 1919
INDUCTOR, 0.47UH, 30%, 5X5MM, POWER; Inductance: 470nH; RMS Current (Irms): 3.8A; Inductor Construction: Shielded; Saturation Current (Isat): 5A; Product Range: WE-TPC Series; Power Inductor Case: 4.8mm x 4.8mm x 2.8mm; DC Resistance Max: 0.016ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 200MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)