Wurth Elektronik 744042001

Fixed Ind 1UH 2.7A 30 Mohm SMD / Power-choke We-tpc
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744042001.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.64%

CAD Models

Download Wurth Elektronik 744042001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENNRS4018T1R0NDGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.2A 0.0324Ohm DCR 1515 Automotive T/R
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.3A 32mOhm DCR 1211 T/R
Wurth Elektronik74404042010
FIXED IND 1UH 3.2A 27 MOHM SMD / 1 µH Semi-Shielded Drum Core, Wirewound Inductor 3.2 A 27mOhm Nonstandard
Inductor Power Shielded Wirewound 1uH 30% 100KHz 12Q-Factor Ferrite 3.2A 36mOhm DCR T/R
Wurth Elektronik74404031010A
WE-LQS SMT Semi-Shielded Power Inductor
Ind Power Chip Shielded Wirewound 1uH 30% 100KHz Ferrite 3.1A 2020 Embossed T/R

Descriptions

Descriptions of Wurth Elektronik 744042001 provided by its distributors.

FIXED IND 1UH 2.7A 30 MOHM SMD / POWER-CHOKE WE-TPC
Inductor, Shielded, 1Uh, 2.6A, Smd; Inductance:1Μh; Rms Current (Irms):2.7A; Inductor Construction:Shielded; Saturation Current (Isat):2.6A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:30Mohm Rohs Compliant: Yes |Würth Elektronik 744042001
Inductance uH = 1 / Tolerance = ±30 % / Maximum DC Resistance mOhm = 30 / Rated Current A = 2.7 / Self-Resonant Frequency MHz = 177 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering / Package Type = 4818 / Series = WE-TPC / Length mm = 4.8 / Width mm = 4.8 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)