Wurth Elektronik 74404064047

Fixed Inductor Nonstandard 4.7µH ±30% 3.3A 26mΩ 36MHz -
$ 0.899
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404064047.

Farnell

Datasheet6 pages4 years ago

HQonline

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.89%

CAD Models

Download Wurth Elektronik 74404064047 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductors for Power Circuits, Wound Ferrite, Automotive
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.1A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 3.7A 0.02Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR Automotive T/R
TAIYO YUDENNR8040T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 T/R
INDUCTOR, 4.7UH, 4.1A, 30%, 100KHZ; Product Range:TDK - CLF Series; Inductance:4

Descriptions

Descriptions of Wurth Elektronik 74404064047 provided by its distributors.

Fixed Inductor Nonstandard 4.7µH ±30% 3.3A 26mΩ 36MHz -
WE-LQS SMT Semi-Shielded Power Inductor
FIXED IND 4.7UH 3.3A 26 MOHM SMD
WE-LQS SERIES; SHIELDED WIRE-WOUND SMD INDUCTOR 4.7
100KHz 36MHz 5.5A 3.3A 4.7¦ÌH 26m¦¸ ¡À30% 2424 , 6mm*6mm*4.5mm
WE-LQS Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 4.7muH
Wurth Elektronik 74404064047 表面実装インダクタ
Inductor, Semi-Shielded, 4.7Uh, 30%, 3.3A; Inductance:4.7Μh; Rms Current (Irms):3.3A; Inductor Construction:Semishielded; Saturation Current (Isat):5.5A; Product Range:We-Lqs Series; Inductor Case/Package:-; Product Length:6Mm Rohs Compliant: Yes |Würth Elektronik 74404064047

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)