Wurth Elektronik 74404032068

WE-LQS SMT Semi-Shielded Power Inductor
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404032068.

Wurth Elektronik

Datasheet6 pages4 years ago

Upverter

Newark

Inventory History

3 month trend:
-2.86%

CAD Models

Download Wurth Elektronik 74404032068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 9Q-Factor Ferrite 1.5A 0.118Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 9Q-Factor Ferrite 1.2A 0.084Ohm DCR 1515 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 6Q-Factor Ferrite 1.3A 0.125Ohm DCR 1515 T/R
TAIYO YUDENNRS4018T6R8MDGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.45A 0.1176Ohm DCR 1515 T/R
Wurth Elektronik74404042068
Power Inductor, 6.8Uh/Semishielded/1.8A Rohs Compliant: Yes |Würth Elektronik 74404042068
TAIYO YUDENNRS4012T6R8MDGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.3A 0.15Ohm DCR 1515 T/R

Descriptions

Descriptions of Wurth Elektronik 74404032068 provided by its distributors.

WE-LQS SMT Semi-Shielded Power Inductor
FIXED IND 6.8UH 1.16A 120MOHM SM
100KHz 42MHz 940mA 1.16A 6.8¦ÌH 120m¦¸ ¡À20% 1212 , 3mm*3mm*1.5mm
INDUCTOR, 6.8UH, 20%, 1.16A, SEMI-SHLD
WE-LQS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 6.8muH
Wurth Elektronik 74404032068 パワーインダクタ
INDUCTOR, 6.8UH, 20%, 1.16A, SEMI-SHLD; Inductance: 6.8µH; RMS Current (Irms): 1.16A; Inductor Construction: Semishielded; Saturation Current (Isat): 900mA; Product Range: WE-LQS Series; Power Inductor Case: 3mm x 3mm x 1.5mm;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)