Wurth Elektronik 74404024033

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.35A 0.12Ohm DCR 1008 T/R Automotive AEC-Q200
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74404024033.

Newark

Datasheet6 pages4 years ago
Datasheet6 pages11 years ago

Upverter

Inventory History

3 month trend:
+31.97%

CAD Models

Download Wurth Elektronik 74404024033 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ind Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.55A Blister Plastic T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.7A 120mOhm DCR Blister T/R
Inductor Power Semi-Shielded Wirewound 3.3uH 20% 1MHz 14Q-Factor Ferrite 1.6A 0.112Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Metal 1.8A 0.135Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.5A 0.144Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.7A 0.1Ohm DCR 1008 T/R

Descriptions

Descriptions of Wurth Elektronik 74404024033 provided by its distributors.

Inductor Power Semi-Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.35A 0.12Ohm DCR 1008 T/R Automotive AEC-Q200
WE-LQS SMT Semi-Shielded Power Inductor
1MHz 66MHz 1.25A 1.4A 3.3¦ÌH 120m¦¸ ¡À20% 252012 , 2.5mm*2mm*1.2mm
FIXED IND 3.3UH 1.4A 120MOHM SMD
FIXED IND 3.3UH 1.35A 120 MOHM
Wurth Elektronik 74404024033 线绕表面安装电感器
RS APAC
WE-LQS Nonstandard 0.098Lx0.079W 2.50mmx2.00mm 3.3muH
INDUCTOR, 3.3UH, 20%, 1.4A, SEMI-SHLD; Inductance:3.3µH; RMS Current (Irms):1.4A; Inductor Construction:Semishielded; Saturation Current (Isat):1.25A; Product Range:WE-LQS Series; Power Inductor Case:2.5mm x 2mm x 1.2mm; DC Resistance Max:0.12ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74404024033.