Wurth Elektronik 744031004

Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.2A 0.105Ohm DCR T/R
$ 0.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744031004.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages5 years ago
Datasheet3 pages16 years ago
Datasheet3 pages18 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.70%

CAD Models

Download Wurth Elektronik 744031004 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.71A 98mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 2.15A 96mOhm DCR 2020 Blister T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.76A 0.087Ohm DCR 1515 T/R
TAIYO YUDENNRS5014T4R7NMGGV
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.4A 0.12Ohm DCR Automotive T/R
TAIYO YUDENNRS5014T4R7NMGG
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.4A 0.12Ohm DCR T/R
Ind Power Shielded Wirewound 4.7uH 30% 100KHz 1.24A 1212 T/R

Descriptions

Descriptions of Wurth Elektronik 744031004 provided by its distributors.

Power Choke Shielded Wirewound 4.7uH 30% 100KHz Ferrite 1.2A 0.105Ohm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1515
Inductor, Shielded, 4.7Uh, 900Ma, Smd; Inductance:4.7Μh; Rms Current (Irms):1.2A; Inductor Construction:Shielded; Saturation Current (Isat):900Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.105Ohm Rohs Compliant: Yes |Würth Elektronik 744031004
Rated inductance = 4.7 / Inductance uH = 4.7 / Tolerance = ±30 % / Core = Ferrite / Maximum DC Resistance mOhm = 105 / Rated Current A = 1.2 / Self-Resonant Frequency MHz = 75 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-TPC / Length mm = 3.8 / Width mm = 3.8 / Height mm = 1.65 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)