Wurth Elektronik 744028002

General Purpose Inductor, 2.2uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 1111
$ 0.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744028002.

Wurth Elektronik

Datasheet6 pages3 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.80%

CAD Models

Download Wurth Elektronik 744028002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 10Q-Factor Ferrite 1.45A 0.12Ohm DCR T/R
TAIYO YUDENNRS5010T2R2NMGFV
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 1.4A 0.126Ohm DCR Automotive T/R
Wurth Elektronik78438333022
Inductor, Aec-Q200, 2.2Uh, Shld, 1.4A Rohs Compliant: Yes |Würth Elektronik 78438333022
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.23A 60mOhm DCR 1515 Blister T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 8Q-Factor Ferrite 1.6A 0.105Ohm DCR T/R
Tape & Reel / 2.2uH, 1.30A, 1.33A, ferrite core, ±20%, Shielded, 84m , 3.2 x 3.2

Descriptions

Descriptions of Wurth Elektronik 744028002 provided by its distributors.

General Purpose Inductor, 2.2uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 1111
FIXED IND 2.2UH 1.3A 155MOHM SMD / 2.2 µH Shielded Drum Core, Wirewound Inductor 1.3 A 155mOhm Max Nonstandard
Inductor, Shielded, 2.2Uh, 1A, Smd; Inductance:2.2Μh; Rms Current (Irms):1.3A; Inductor Construction:Shielded; Saturation Current (Isat):1A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.155Ohm Rohs Compliant: Yes |Würth Elektronik 744028002

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)