Wurth Elektronik 744025270

Power Choke Shielded Wirewound 27uH 20% 100KHz Ferrite 0.45A 0.796Ohm DCR T/R
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744025270.

Wurth Elektronik

Datasheet6 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.44%

CAD Models

Download Wurth Elektronik 744025270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 800mA 496mOhm DCR 1515 Blister T/R
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Inductor Power Unshielded Wirewound 27uH 20% 100KHz 23Q-Factor Ferrite 0.48A 0.75Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 744025270 provided by its distributors.

Power Choke Shielded Wirewound 27uH 20% 100KHz Ferrite 0.45A 0.796Ohm DCR T/R
27μH Shielded Wirewound Inductor 450mA 796mOhm Max Nonstandard
INDUCTOR, 27UH, 20%, 3X3MM, POWER; Inductance: 27µH; RMS Current (Irms): 450mA; Inductor Construction: Shielded; Saturation Current (Isat): 670mA; Product Range: WE-TPC Series; Power Inductor Case: 2.8mm x 2.8mm x 2.8mm; DC Resistance Max: 0.796ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Self Resonant Frequency Min: 15MHz

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)