Wurth Elektronik 744025150

Power Choke Shielded Wirewound 15uH 20% 100KHz Ferrite 0.72A 0.4Ohm DCR T/R
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744025150.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

HQonline

Newark

Inventory History

3 month trend:
+40.50%

CAD Models

Download Wurth Elektronik 744025150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 350mOhm DCR 2020 Blister T/R
TAIYO YUDENNRS6012T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.8A 0.354Ohm DCR 2424 T/R
Wurth Elektronik74404032150
WE-LQS SMT Semi-Shielded Power Inductor
TAIYO YUDENNRS4012T150MDGJV
Ind Power Shielded Wirewound 15uH 20% 100KHz Ferrite 750mA Embossed T/R
TAIYO YUDENNR6012T150ME
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.79A 0.396Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.8A 0.324Ohm DCR 1211 T/R

Descriptions

Descriptions of Wurth Elektronik 744025150 provided by its distributors.

Power Choke Shielded Wirewound 15uH 20% 100KHz Ferrite 0.72A 0.4Ohm DCR T/R
Inductor, Shielded, 15Uh, 900Ma, Smd; Inductance:15Μh; Rms Current (Irms):720Ma; Inductor Construction:Shielded; Saturation Current (Isat):900Ma; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:400Mohm Rohs Compliant: Yes |Würth Elektronik 744025150
Rated inductance = 15 / Inductance uH = 15 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 400 / Rated Current mA = 720 / Self-Resonant Frequency MHz = 32 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = WE-TPC / Length mm = 2.8 / Width mm = 2.8 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 744 025 150
  • 744025 150