Wurth Elektronik 744025006

WE-TPC SMT Shielded Tiny Power Inductor
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744025006.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.60%

CAD Models

Download Wurth Elektronik 744025006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TAIYO YUDENNR6012T6R8ME
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.18A 0.198Ohm DCR 2424 T/R
Inductor Power Semi-Shielded Wirewound 6.8uH 20% 100KHz 6Q-Factor Ferrite 1.3A 0.125Ohm DCR 1515 T/R
Wurth Elektronik74404031068A
WE-LQS SMT Semi-Shielded Power Inductor
TAIYO YUDENNRS5014T6R8MMGG
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.2A 0.18Ohm DCR T/R
TAIYO YUDENNRS4012T6R8MDGJ
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 1.3A 0.15Ohm DCR 1515 T/R
Wurth Elektronik74404032068
WE-LQS SMT Semi-Shielded Power Inductor

Descriptions

Descriptions of Wurth Elektronik 744025006 provided by its distributors.

WE-TPC SMT Shielded Tiny Power Inductor
FIXED IND 6.8UH 1.1A 165MOHM SMD
100KHz 59MHz 1.3A 1.1A 6.8¦ÌH 165m¦¸ ¡À20% 2828 , 2.8mm*2.8mm*3mm
Wurth Elektronik 744025006 巻線チップインダクタ
SMD-POWER CHOKE WE-TPC 2828 6.8UH
Inductor, Shielded, 6.8Uh, 1.3A, Smd; Inductance:6.8Μh; Rms Current (Irms):1.1A; Inductor Construction:Shielded; Saturation Current (Isat):1.3A; Product Range:We-Tpc Series; Inductor Case/Package:-; Dc Resistance Max:0.165Ohm Rohs Compliant: Yes |Würth Elektronik 744025006

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)