Wurth Elektronik 742863160

WE-CBF HF SMD EMI Suppression Ferrite Bead (High Frequency) | FERRITE BEAD 600 OHM 0603 1LN
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742863160.

Farnell

Datasheet7 pages4 years ago
Datasheet7 pages6 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago

Future Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.84%

CAD Models

Download Wurth Elektronik 742863160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 350mOhm DCR 0805 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 500mA 350mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 350mOhm DCR 0805 Paper T/R
Wurth Elektronik74279204
WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 600 OHM 0805 1LN
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0805 Automotive T/R
350m惟 卤25% 600惟@100MHz 0603 Ferrite Beads ROHS

Descriptions

Descriptions of Wurth Elektronik 742863160 provided by its distributors.

WE-CBF HF SMD EMI Suppression Ferrite Bead (High Frequency) | FERRITE BEAD 600 OHM 0603 1LN
FERRITE BEAD (EMI SUPPRESSION), 1.6X0.8X0.8MM (0603), 600O IMPEDANCE AT 100 MHZ
Ferrite Bead, 0.35Ohm, 500Ma, 0603 Ferrite Case Style0603
Ferrite Bead, 0.35Ohm, 500Ma, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance:600Ohm; Dc Current Rating:500Ma; Product Range:We-Cbf Hf Series; Dc Resistance Max:0.35Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Würth Elektronik 742863160

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)