Wurth Elektronik 74279264

WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 300 OHM 0603 1LN
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279264.

Newark

Datasheet8 pages4 years ago

element14 APAC

HQonline

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+45.19%

CAD Models

Download Wurth Elektronik 74279264 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik742792035
WE-CBF SMT EMI Suppression Ferrite Bead
Wurth Elektronik742792038
FERRITE BEAD, 240R, 0.2A, 0805
Wurth Elektronik742792031
WURTH ELEKTRONIK - 742792031 - Ferrite Bead, 0805 [2012 Metric], 300 ohm, 3 A, WE-CBF Series, 0.05 ohm, ± 25%

Descriptions

Descriptions of Wurth Elektronik 74279264 provided by its distributors.

WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 300 OHM 0603 1LN
Ferrite Bead, 0.35Ohm, 0.2A, 0603; Ferrite Bead Case/Package:0603 [1608 Metric]; Impedance:300Ohm; Dc Current Rating:200Ma; Product Range:We-Cbf Series; Dc Resistance Max:0.35Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Würth Elektronik 74279264
Impedance Ohm = 300 / Frequency MHz = 100 / Current Rating mA = 200 / Maximum DC Resistance mOhm = 350 / Package Type = 0603 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)