Wurth Elektronik 74279221100

Bead, Core-solid, 1206, Ferrite, 10 Ohms, 10500 ma, 25%, We-mpsb Series
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279221100.

Wurth Elektronik

Datasheet10 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.66%

CAD Models

Download Wurth Elektronik 74279221100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 25mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 50mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 300mA 100mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HS100-T
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 1A 0.03Ohm DCR 0402 T/R
Wurth Elektronik7427927310
WE-CBF SMT EMI Suppression Ferrite Bead
TAIYO YUDENBK1005LL100-T
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.11Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 74279221100 provided by its distributors.

BEAD, CORE-SOLID, 1206, FERRITE, 10 OHMS, 10500 MA, 25%, WE-MPSB SERIES
Ferrite Bead, 10 Ohm, 25%, 10.5A, 1206; Ferrite Bead Case/Package:1206 [3216 Metric]; Impedance:10Ohm; Dc Current Rating:10.5A; Product Range:We-Mpsb Series; Dc Resistance Max:3Mohm; Impedance Tolerance:± 25%; Product Length:3.2Mm Rohs Compliant: Yes |Würth Elektronik 74279221100
Impedance Ohm = 10 / Current Rating A = 10.5 / Maximum DC Resistance mOhm = 3 / Package Type = 1206 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-MPSB / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)