Wurth Elektronik 742792121

WE-CBF SMT EMI Suppression Ferrite Bead
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792121.

Newark

Datasheet7 pages4 years ago
Datasheet6 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.08%

CAD Models

Download Wurth Elektronik 742792121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENFBMH1608HM221-T
Ferrite Beads Power Chip 220Ohm 25% 100MHz 1.8A 0.07Ohm DCR 0603 T/R
TAIYO YUDENFBMH2012HM221-T
Ferrite Beads Power Chip 220Ohm 25% 100MHz 2A 0.06Ohm DCR 0805 Automotive T/R
TAIYO YUDENFBMH2012HM221-TV
Ferrite Beads Power Chip 220Ohm 25% 100MHz 2A 0.06Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.25A 0.38Ohm DCR 0402 T/R
Wurth Elektronik742792641
FERRITE BEAD, SMT, EMI SUPPRESSED, 300 OHM, 2000MA, 0603, WE-CBF SERIES
Wurth Elektronik74279272
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.7A 0.8Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 742792121 provided by its distributors.

WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.06Ohm, 3A, 1206; Ferrite Bead Case/Package:1206 [3216 Metric]; Impedance:300Ohm; Dc Current Rating:3A; Product Range:We-Cbf Series; Dc Resistance Max:60Mohm; Impedance Tolerance:± 25%; Product Length:3.2Mm Rohs Compliant: Yes |Würth Elektronik 742792121
Impedance Ohm = 300 / Frequency MHz = 100 / Current Rating A = 3 / Maximum DC Resistance mOhm = 60 / Package Type = 1206 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.1 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)