Wurth Elektronik 742792112

Ferrite Beads Multi-Layer 31Ohm 25% 100MHz 3A 0.04Ohm DCR 1206 Automotive T/R
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792112.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-23.18%

CAD Models

Download Wurth Elektronik 742792112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 2.2A 35mOhm DCR 0402 Paper T/R
Wurth Elektronik742792310
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Beads Multi-Layer 33 Ohm 25% 100MHz 3A 25m Ohm DCR 0603 Paper
Ferrite Beads Multi-Layer 30Ohm 100MHz 4A 0.014Ohm DCR 0805 Automotive T/R
TAIYO YUDENBKP1608HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
Fair-Rite2506033007Y3
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.04Ohm DCR 0603 T/R

Descriptions

Descriptions of Wurth Elektronik 742792112 provided by its distributors.

Ferrite Beads Multi-Layer 31Ohm 25% 100MHz 3A 0.04Ohm DCR 1206 Automotive T/R
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.04Ohm, 2A, 1206; Ferrite Bead Case/Package:1206 [3216 Metric]; Impedance:31Ohm; Dc Current Rating:2A; Product Range:We-Cbf Series; Dc Resistance Max:0.04Ohm; Impedance Tolerance:± 25%; Product Length:3.2Mm Rohs Compliant: Yes |Würth Elektronik 742792112
Impedance Ohm = 31 / Frequency MHz = 100 / Current Rating A = 3 / Maximum DC Resistance Ohm = 40 / Package Type = 1206 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)