Wurth Elektronik 742792037

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 2A 0.08Ohm DCR 0805 T/R
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792037.

Wurth Elektronik

Datasheet7 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.66%

CAD Models

Download Wurth Elektronik 742792037 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENFBMH2012HM331-T
Ferrite Beads High Current Chip Bead 330Ohm 25% 100MHz 1.8A 0805 T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 70mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 1.5A 0.07Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 T/R

Descriptions

Descriptions of Wurth Elektronik 742792037 provided by its distributors.

Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 2A 0.08Ohm DCR 0805 T/R
WE-CBF SMT EMI Suppression Ferrite Bead
FERRITE BEAD 330 OHM 0805 1LN / 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 80mOhm
Ferrite Bead, 330R, 2A, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance @ 100Mhz:330Ohm; Dc Current Rating:2A; Product Range:We-Cbf Series; Dc Resistance Max:0.08Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Würth Elektronik 742792037
Impedance Ohm = 330 / Frequency MHz = 100 / Current Rating A = 2 / Maximum DC Resistance mOhm = 80 / Package Type = 0805 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)