Wurth Elektronik 7427153

Snap Ferrite, With Safety Key Technology, Max 8MM Cable, We-star-ring Series
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7427153.

Wurth Elektronik

Datasheet5 pages4 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.53%

CAD Models

Download Wurth Elektronik 7427153 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7427153 provided by its distributors.

SNAP FERRITE, WITH SAFETY KEY TECHNOLOGY, MAX 8MM CABLE, WE-STAR-RING SERIES
Split Ferrite 165Ohm @ 100MHz, For Cable Size 8 mm
Data Line Filter, 1 Function(s), 1 Pin(s)
Wurth Elektronik 7427153 クランプフィルタ
FERRITE CORE 165 OHM HINGED 8MM
Ferrite Core, Split, 8Mm, 165Ohm; Cable Diameter:8Mm; Frequency Min:-; Frequency Max:-; Impedance:165Ohm; Product Range:We-Star-Ring Series Rohs Compliant: Yes |Würth Elektronik 7427153

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742 715 3