Wurth Elektronik 693061010911

PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle
$ 3.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 693061010911.

Wurth Elektronik

Datasheet6 pages4 years ago
Datasheet5 pages10 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+237%

CAD Models

Download Wurth Elektronik 693061010911 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

2.5MM PITCH SD MEMORY CARD CONNECTOR, 2.95MM HEIGHT, NORMAL MOUNT, PUSH PUSH
8 (6 + 2) Position Card Connector Secure Digital - microSD Surface Mount, Right Angle Gold
Memory Card Connector, Micro SIM, Push-Pull, 6 Contacts, Copper Alloy, Gold Plated Contacts
Amphenol Communications Solutions10067847-001RLF
Pcb Connector, 11 Contact(S), 1 Row(S), Female, Right Angle, 0.066 Inch Pitch, Surface Mount
TE Connectivity1-1705300-5
Conn SIMCard M 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R
TE Connectivity2-2042647-0
Conn SIMCard M 6 POS 2.54mm Solder ST SMD 0.5A/Contact T/R

Descriptions

Descriptions of Wurth Elektronik 693061010911 provided by its distributors.

PCB Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle
Sd Card, 9Pos, Push-Push; Memory/Card Type:Sd; Insert & Eject Mechanism:Push-Push; No. Of Contacts:9Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:Wr-Crd Series; Connector Type:Sd Card Rohs Compliant: Yes |Würth Elektronik 693061010911
Actuation Type = Push / Push / Card Type = SD Card / Contact Material = Copper Alloy / Poles = 9 / Series = WR-CRD / Shielding = Shielded / Temperature Max. °C = 85 / Temperature Min. °C = -25 / Termination Type = Gull Wing Terminal

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 693 061 010 911