Wurth Elektronik 68715014522

WR-FPC 0.50mm SMT ZIF Horizontal Bottom Contact
$ 1.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 68715014522.

Wurth Elektronik

Datasheet7 pages6 years ago
Datasheet6 pages8 years ago

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+352%

CAD Models

Download Wurth Elektronik 68715014522 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik68714014522
WR-FPC 0.50mm SMT ZIF Horizontal Bottom Contact
HIROSE ELECTRICFH28-50S-0.5SH(05)
FFC / FPC Board Connector, 0.5 mm, 50 Contacts, Receptacle, FH28, Surface Mount, Bottom
Conn FPC Connector SKT 40 POS 0.5mm Solder RA SMD Reel
Conn FFC/FPC Connector SKT 35 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 38 POS 0.5mm Solder RA SMD Reel
Conn FPC Connector SKT 38 POS 0.5mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of Wurth Elektronik 68715014522 provided by its distributors.

WR-FPC 0.50mm SMT ZIF Horizontal Bottom Contact
Ffc/Fpc Board Connector, Right Angle, Surface Mount, Receptacle, 50, Bottom, 0.5 Mm Rohs Compliant: Yes |Würth Elektronik 68715014522
FFC FPC, BTM, SMT, 0.5MM, R/A, 50WAY; Pitch Spacing: 0.5mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contact Plati

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)