Wurth Elektronik 662018113322

WR-MPC3 Series 3MM Pitch 18 Way 2 Row Female Straight Pcb Connector Housing 6620
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 662018113322.

Wurth Elektronik

Datasheet4 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.85%

CAD Models

Download Wurth Elektronik 662018113322 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity1-794617-8
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794617-4
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-794617-6
Rectangular Power Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
2.54mm 2x9P 9 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of Wurth Elektronik 662018113322 provided by its distributors.

WR-MPC3 SERIES 3MM PITCH 18 WAY 2 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 6620
RECEPTACLE, 3MM, DUAL ROW, 18WAY; Product Range: -; Gender: Receptacle; No. of Positions: 18Ways; Pitch Spacing: 3mm; For Use With: WR-MPC4 Socket Contacts; SVHC: No SVHC (07-Jul-2017); No. of Rows: 2Rows
Rcpt Housing, 18Pos, 2Row, 3Mm; Pitch Spacing:3Mm; No. Of Contacts:18Contacts; Gender:Receptacle; Product Range:Wr-Mpc3 Series; Contact Termination Type:Crimp; No. Of Rows:2Rows; Contact Plating:-; Contact Material:-; Svhc:No Svhc Rohs Compliant: Yes |Würth Elektronik 662018113322

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 662018113322.