Wurth Elektronik 66201421022

Header, 3.00MM Male Dual Row Angled Header W. Plastic Pegs, Tht, Tin, 14 Pos
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 66201421022.

RS (Formerly Allied Electronics)

Datasheet3 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+21.30%

CAD Models

Download Wurth Elektronik 66201421022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity4-794630-4
CONN HEADER VERT 14POS 3MM / Connector Header Through Hole 14 position 0.118" (3.00mm)
TE Connectivity4-794630-2
Conn Power Header 12 POS 3mm Solder ST Through Hole 12 Terminal Single Port
TE Connectivity4-794630-6
Rectangular Power Connector, 16 Contact(s), Male, Solder Terminal, Plug
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray
CONN HEADER VERT 14POS 2.54MM / Connector Header Through Hole 14 position 0.100" (2.54mm)

Descriptions

Descriptions of Wurth Elektronik 66201421022 provided by its distributors.

HEADER, 3.00MM MALE DUAL ROW ANGLED HEADER W. PLASTIC PEGS, THT, TIN, 14 POS
Rectangular Power Connector, Right Angle, Wr-Mpc3 Series, Through Hole, Header, 14, 3 Mm, Pin Rohs Compliant: Yes |Würth Elektronik 66201421022
HEADER, 3MM,DUAL ROW R/A, PEGS,14WAY; No. of Contacts: 14Contacts; Product Range: WR-MPC3 Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 3mm; Gender: Header; Contact Gender: Pin; C
Pitch mm = 3 / Contacts = 14 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Tin / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = WR-MPC3

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)