Wurth Elektronik 66201221122

WR-MPC3; 3MM Pitch 12 Way 2 Row Shrouded Straight Pcb Header, Through Hole
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 66201221122.

Newark

Datasheet7 pages4 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-27.20%

CAD Models

Download Wurth Elektronik 66201221122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity4-794618-2
Conn Power Header 12 POS 3mm Solder RA Through Hole 12 Terminal Single Port
TE Connectivity4-794630-2
Conn Power Header 12 POS 3mm Solder ST Through Hole 12 Terminal Single Port
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 12 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Bag
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)

Descriptions

Descriptions of Wurth Elektronik 66201221122 provided by its distributors.

WR-MPC3; 3MM PITCH 12 WAY 2 ROW SHROUDED STRAIGHT PCB HEADER, THROUGH HOLE
Rectangular Power Connector, Wr-Mpc3 Series, Through Hole, Header, 12, 3 Mm, Pin Rohs Compliant: Yes |Würth Elektronik 66201221122
HEADER, 3.0MM, DUAL ROW, 12WAY; No. of Contacts: 12Contacts; Product Range: WR-MPC3 Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 3mm; Gender: Header; Contact Gender: Pin; Contact
Pitch mm = 3 / Contacts = 12 / Rows = 2 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Tin / Current Rating A = 5 / Voltage Rating V = 250 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = WR-MPC3

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)