Wurth Elektronik 662006113322

WR-MPC3 Series 3MM Pitch 6 Way 2 Row Female Straight Pcb Connector Housing 6620
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 662006113322.

Wurth Elektronik

Datasheet4 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+7.77%

CAD Models

Download Wurth Elektronik 662006113322 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Connector Housing, C-Grid III 90142 Series, Receptacle, 6 Ways, 2.54 mm, 90119 Crimp Terminal
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking
Amphenol Communications Solutions71600-106LF
Board Connector, 6 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Gray
Amphenol Communications Solutions71600-006LF
Conn IDC Connector RCP 6 POS 1.27mm IDT RA Cable Mount Quickie® Tube
Amphenol Communications Solutions71600-606LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 6 Positions - 2.54 mm (0.1 in.)
Board-To-Board Connector, M20 Series, Through Hole, Receptacle, 6, 2.54 mm, Tin Plated Contacts

Descriptions

Descriptions of Wurth Elektronik 662006113322 provided by its distributors.

WR-MPC3 SERIES 3MM PITCH 6 WAY 2 ROW FEMALE STRAIGHT PCB CONNECTOR HOUSING 6620
Receptacle, 3Mm, Dual, 6Way; Product Range:Wr-Mpc3 Series; Gender:Receptacle; No. Of Positions:6Ways; Pitch Spacing:3Mm; For Use With:Wr-Mpc3 Socket Contacts; Svhc:No Svhc (15-Jan-2019); No. Of Rows:2Rows Rohs Compliant: Yes |Würth Elektronik 662006113322
Positions = 6 / Rows = 2 / Pitch mm = 3 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = RoHS / Standards Met = REACH / Standards Met = IEC 61249-2-21 / Standards Met = JEDEC JS709B / Voltage Rating kV = 1.5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)