Wurth Elektronik 66200221822

Plug, 3.00MM Pitch, Male Dual Row Plug W. Panel Mounting Ears, 2 Pins, WR-MPC3
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 66200221822.

Wurth Elektronik

Datasheet4 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-94.34%

CAD Models

Download Wurth Elektronik 66200221822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity794615-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity3-794618-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Connector Wire to Board Header 2 Position 3mm Solder Straight Thru-Hole Tray
Pin Header, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, Micro-Fit 3.0 43045
TE Connectivity794616-2
Rectangular Connector Housings; 794616-2; TE CONNECTIVITY; 2; 2; 2; Yes

Descriptions

Descriptions of Wurth Elektronik 66200221822 provided by its distributors.

PLUG, 3.00MM PITCH, MALE DUAL ROW PLUG W. PANEL MOUNTING EARS, 2 PINS, WR-MPC3
Plug, 3Mm, Dual Row, Ears, 2Way; Product Range:Wr-Mpc3 Series; Gender:Plug; No. Of Positions:2Ways; Pitch Spacing:3Mm; For Use With:Wr-Mpc4 Pin Contacts; Svhc:No Svhc (15-Jan-2019); No. Of Rows:2Rows Rohs Compliant: Yes |Würth Elektronik 66200221822
Positions = 2 / Rows = 2 / Pitch mm = 3 / Contact Gender = Plug / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = RoHS / Standards Met = REACH / Standards Met = IEC 61249-2-21 / Standards Met = JEDEC JS709B / Voltage Rating kV = 1.5 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)