Wurth Elektronik 66200113722DEC

WR-MPC3 Series Female Tin Plated Copper Alloy Din Connector Contact
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 66200113722DEC.

Official Datasheet15 years ago

Inventory History

3 month trend:
-32.72%

CAD Models

Download Wurth Elektronik 66200113722DEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
TE Connectivity794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Micro-Fit 3.0 Crimp Terminal Male with Tin (Sn) Plated Phosphor Bronze Contact 20-24 AWG Bag
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794608-0
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Brass
TE Connectivity794610-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Wurth Elektronik 66200113722DEC provided by its distributors.

WR-MPC3 SERIES FEMALE TIN PLATED COPPER ALLOY DIN CONNECTOR CONTACT
WR-MPC3 Micro Power Connectors 3.00 mm
Contact SKT Crimp ST Cable Mount 20-24AWG Bag
Crimp Socket WR-MPC3 3 mm Female 24...20 AWG
Wurth Elektronik , WR-MPC3, , , 5.0A, 10.0m
Wurth Elektronik 66200113722DEC 背板连接器触点
CONN SOCKET 20-24AWG CRIMP TIN
CONTACT, SKT, 24-20 AWG, CRIMP
Contact, Socket, 24-20Awg, Crimp; Product Range:Wr-Mpc3 Series; Contact Gender:Socket; Contact Termination Type:Crimp; For Use With:Wurth Elektronik Wr-Mpc3 Series Receptacle Housings; Wire Size Awg Max:20Awg; Wire Size Awg Min:24Awgrohs Compliant: Yes |Würth Elektronik 66200113722DEC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)