Wurth Elektronik 649004227222

WR-MPC4; 4.2MM Pitch 4 Way 2 Row Shrouded Right Angle Pcb Header, Through Hole
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 649004227222.

Wurth Elektronik

Datasheet5 pages6 years ago
Datasheet3 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-1.96%

CAD Models

Download Wurth Elektronik 649004227222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Mini-Fit Plus Through Hole PCB Header, Vertical, 4 Contacts, 2 Rows, 4.2mm Pitch
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 4 Contacts, Through Hole Right Angle
4pin 4.2mm 2 4.2mm Header,Locking Ramp 2.54¦Ìm
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch

Descriptions

Descriptions of Wurth Elektronik 649004227222 provided by its distributors.

WR-MPC4; 4.2MM PITCH 4 WAY 2 ROW SHROUDED RIGHT ANGLE PCB HEADER, THROUGH HOLE
Wire-To-Board Connector, Right Angle, Wr-Mpc4 Series, Through Hole, Header, 4, 4.2 Mm Rohs Compliant: Yes |Würth Elektronik 649004227222
HEADER, 4.2MM, DUAL, R/A, PEG, 4WAY; Pitch Spacing: 4.2mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: WR-MPC4 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Conta
Pitch mm = 4.2 / Contacts = 4 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Tin / Contact Plating = Tin over Nickel / Shrouded = No / Current Rating A = 8 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = WR-MPC4

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)