Wurth Elektronik 156125GS57000

Wurth Elektronik LED, WL-SMRD, 1205, 525 nm, 3.2 x 1.2 x 1.1mm
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 156125GS57000.

Newark

Datasheet8 pages7 years ago

Inventory History

3 month trend:
+7.86%

CAD Models

Download Wurth Elektronik 156125GS57000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 156125GS57000 provided by its distributors.

Wurth Elektronik LED, WL-SMRD, 1205, 525 nm, 3.2 x 1.2 x 1.1mm
SMD LED Dimensions W x D x H: 3.2 x 1.2 x 1.1 mm Luminous intensity: 110...200 mcd Operating temperature: -40...85 °C Transmission angle: 140 ° Housing type: Diffuse Light colour: Green Package: 1205 Technology: InGaN Power: 78 mW
Led, Green, 200Mcd, 525Nm, Smd; Led Colour:Green; Led Mounting:Smd - Reverse Mount; Led Case Size:-; Forward Current If:20Ma; Forward Voltage:3.3V; Wavelength Typ:525Nm; Luminous Intensity:200Mcd; Viewing Angle:160°; Lens Rohs Compliant: Yes |Würth Elektronik 156125GS57000

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)