Wurth Elektronik 156120GS75000

WL-SMRW SMD chip LED reverse mount mono-color waterclear | LED GREEN CLEAR 1206 SMD
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 156120GS75000.

Wurth Elektronik

Datasheet8 pages6 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-7.72%

CAD Models

Download Wurth Elektronik 156120GS75000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
KingbrightAPT3216ZGC
LED GREEN CLEAR CHIP SMD / Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
KingbrightAPTR3216ZGC
LED GREEN CLEAR CHIP SMD / Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Dialight5989281107F
1206 SMT LED, GREEN, INGAN, DIFFUSED LENS, 140 DEG VIEWING ANGLE
1206 SMT LED, GREEN, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
KingbrightAPT3216VBC/D
Blue 470nm LED Indication - Discrete 3.3V 1206 (3216 Metric)

Descriptions

Descriptions of Wurth Elektronik 156120GS75000 provided by its distributors.

WL-SMRW SMD chip LED reverse mount mono-color waterclear | LED GREEN CLEAR 1206 SMD
Led, Green, 525 Nm, 3.3 V, 25 Ma, 235 Mcd Rohs Compliant: Yes |Würth Elektronik 156120GS75000
Wurth Elektronik LED, WL-SMRW, 3216 (1206), 525 nm, 3.2 x 1.6 x 1.2mm
SMD LED Forward voltage: 4 V Luminous intensity: 140 mcd Operating temperature: -40...85 °C Transmission angle: 140 ° Case colour: Colourless Housing type: Clear Light colour: Green Package: 1206 Technology: InGaN Power: 95 mW

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)