Wurth Elektronik 151053GS03000

Wurth Elektronik LED, WL-TMRW, 5mm (T-1 3/4), 522 nm, 4.9 (Dia.) x 8.7mm
$ 0.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 151053GS03000.

Wurth Elektronik

Datasheet8 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
+63.89%

CAD Models

Download Wurth Elektronik 151053GS03000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
CREE C503B-GCS-CY0C0791 LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Wurth Elektronik 151053GS03000 provided by its distributors.

Wurth Elektronik LED, WL-TMRW, 5mm (T-1 3/4), 522 nm, 4.9 (Dia.) x 8.7mm
Single Color LED, Green, Water Clear, T-1 3/4, 5mm
Forward Current (If) mA = 30 / Luminous Intensity cd = 10 / Forward Voltage (Vf) V = 3.6 / Lens Shape = Round / Series = WL-TMRW / Lens Colour = Water Clear / Viewing Angle ° = 30 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Green / Peak Wavelength nm = 515

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)