Wurth Elektronik 150353HS74500

WL-SMDC SMT Mono-color Ceramic LED Waterclear Hort
$ 3.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150353HS74500.

Newark

Datasheet11 pages5 years ago

Inventory History

3 month trend:
-6.62%

CAD Models

Download Wurth Elektronik 150353HS74500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 150353HS74500 provided by its distributors.

WL-SMDC SMT Mono-color Ceramic LED Waterclear Hort
SMD LED Dimensions W x D x H: 3.5 x 3.5 x 2.1 mm Luminous intensity: 500...600 mcd Operating temperature: -40...100 °C Transmission angle: 125 ° Case colour: Clear Light colour: Hyper Red Package: 3535 Technology: AllnGaP Power: 2.1 W
Led, Hb, Red, 2.1W, 660Nm; Product Range:Wl-Smdc Series; Led Colour:Red; Wavelength Typ:660Nm; Viewing Angle:125°; Luminous Flux @ Test:-; Forward Current If Max:700Ma; Forward Current @ Test:350Ma; Forward Voltage @ Test:2.4V; Rohs Compliant: Yes |Würth Elektronik 150353HS74500

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)