Wurth Elektronik 150080SS75000

WL-SMCW SMD chip LED top view monocolor waterclear | LED RED CLEAR 0805 SMD
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150080SS75000.

Newark

Datasheet8 pages7 years ago
Datasheet9 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+379%

CAD Models

Download Wurth Elektronik 150080SS75000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Single Color LED, Super High Intensity Red, Clear, 1.4mm
LED, Yellow, 590nm , 60mcd, 2.1V @ 20mA Typical, 0805, SMD
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
OsramLS R976
LED Low-Power Uni-Color Super Red 645nm 0.11lm 2V 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Descriptions

Descriptions of Wurth Elektronik 150080SS75000 provided by its distributors.

WL-SMCW SMD chip LED top view monocolor waterclear | LED RED CLEAR 0805 SMD
Led, Red, 630 Nm, 1.9 V, 30 Ma, 60 Mcd Rohs Compliant: Yes |Würth Elektronik 150080SS75000
WL-SMCW SMT Mono-Color Chip LED Waterclear
Red 630nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
SMD LED Forward voltage: 2.4 V Luminous intensity: 30 mcd Operating temperature: -40...85 °C Transmission angle: 140 ° Case colour: Colourless Housing type: Clear Light colour: Red Package: 0805 Technology: AllnGaP Power: 75 mW

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)