Wurth Elektronik 150066YV74000

Wurth Elektronik , LED, WL-SBCW, 1616 (0606), 570£¨£©nm, 590£¨£©nm, 1.6 x 1.6 x 0.4mm
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150066YV74000.

Wurth Elektronik

Datasheet9 pages4 years ago

Inventory History

3 month trend:
+91.77%

CAD Models

Download Wurth Elektronik 150066YV74000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 150066YV74000 provided by its distributors.

Wurth Elektronik ,LED, WL-SBCW, 1616 (0606), 570£¨£©nm,590£¨£©nm, 1.6 x 1.6 x 0.4mm
WL-SBCW SMT bi-color Chip LED waterclear
SMD LED Dimensions W x D x H: 1.6 x 1.6 x 0.4 mm Luminous intensity: 18...120 mcd Operating temperature: -40...+85 °C Transmission angle: 130 ° Case colour: Clear Light colour: Yellow / Bright / Green Package: 0606 Technology: AllnGaP Power: 78 mW
Led, Yel/Grn, 120/30Mcd, Smd; Led Colour:Yellow, Green; Led Mounting:Smd; Bulb Size:-; Viewing Angle:130°; Lens Shape:Rectangular; Forward Current/Colour:Y 30Ma, G 30Ma; Luminous Intensity/Colour:Y 120Mcd, G 30Mcd; Forward Rohs Compliant: Yes |Würth Elektronik 150066YV74000

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)