Wolfspeed C3D06060A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220
$ 1.319
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C3D06060A.

IHS

Datasheet8 pages3 years ago

Wolfspeed

element14 APAC

Newark

TME

Inventory History

3 month trend:
-9.41%

CAD Models

Download Wolfspeed C3D06060A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.319
$ 1.467
Stock
130,422
46,418
Authorized Distributors
5
3
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
1.5 V
1.5 V
Reverse Voltage (DC)
-
-
Average Rectified Current
6 A
6 A
Max Reverse Leakage Current
-
60 µA
Reverse Recovery Time
0 s
0 s

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

onsemiMBRP745TU
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC
MicrochipAPT15D100KG
Diode Switching 1KV 15A 2-Pin(2+Tab) TO-220 Tube
Rectifier Diode, 1 Phase, 2 Element, 6A, 400V V(RRM), Silicon, TO-220AB
Rectifier Diode, 1 Phase, 2 Element, 5A, 600V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTTH1512PI
1200 V ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon
MicrochipAPT15D120KG
Diode Switching 1.2KV 15A 2-Pin(2+Tab) TO-220 Tube

Descriptions

Descriptions of Wolfspeed C3D06060A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon Carbide, TO-220
DIODE SCHOTTKY 600V 6A TO220-2 / Rectifier Diode Schottky SiC 600V 19A Automotive 2-Pin(2+Tab) TO-220
Discrete SiC Schottky Diode, 600 V, 6 A, TO-220-2, RoHS
Wolfspeed SCT
DIODE SCHOTTKY 600V 6A TO220-2; Diode Type:Schottky Rectifier; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):6A; Forward Voltage VF Max:1.8V; Forward Surge Current Ifsm Max:70A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:TO-220; No. of Pins:2; Current Ifsm:200A; Junction Temperature Tj Max:175°C; Package / Case:TO-220; Termination Type:Through Hole
SIC SCHOTTKY DIODE, 6A, 600V TO-220; Product Range:Z-Rec 600V Series; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Continuous Forward Current If:19A; Total Capacitive Charge Qc:16nC; Diode Case Style:TO-220 RoHS Compliant: Yes

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C3D06060A.