Wolfson WM9714CLGEFL/V

Audio Codec, Stereo, 3, 4, -25 C, 85 C, 48 kSPS
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM9714CLGEFL/V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM9714CLGEFL/V.

IHS

Datasheet123 pages14 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01

Descriptions

Descriptions of Wolfson WM9714CLGEFL/V provided by its distributors.

Audio Codec, Stereo, 3, 4, -25 C, 85 C, 48 kSPS
AUDIO CODEC, 24BIT, 48KSPS, QFN-48
IC CODEC AC97 AUDIO TOUCH 48QFN
PCM Codec, 1-Func, CMOS, PQCC48
AUDIO CODEC, 24BIT, 48KSPS, QFN-48; Audio CODEC Type:Stereo; No. of ADCs:3; No. of DACs:4; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Sampling Rate:48kSPS; Audio IC Case Style:QFN; No. of Pins:48Pins; No. of Input Channels:2Channels; No. of Output Channels:4Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:87dB; IC Interface Type:RS232, USB; Supply Voltage Range:1.8V to 3.6V; Packaging:Cut Tape; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2A - 4 weeks

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM9714CLGEFLV