Wolfson WM9708SCDSV

CODEC, AUDIO, 18BIT, AC97, 28SSOP; Audio CODEC Type: Stereo; Operating Temperature Range: -40°C to +85°C; No. of...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM9708SCDSV. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM9708SCDSV.

Farnell

Datasheet32 pages16 years ago

Descriptions

Descriptions of Wolfson WM9708SCDSV provided by its distributors.

CODEC, AUDIO, 18BIT, AC97, 28SSOP; Audio CODEC Type:Stereo; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (18-Jun-2010); Package / Case:SSOP; ADC / DAC Type:Delta-Sigma; Interface Type:Serial; No. of ;RoHS Compliant: Yes
CODEC, AUDIO, 18BIT, AC97, 28SSOP; Audio CODEC Type:Stereo; No. of ADCs:1; No. of DACs:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Audio IC Case Style:SSOP; No. of Pins:28Pins; No. of Input Channels:4Channels; No. of Output Channels:5Channels; ADC / DAC Resolution:18bit; ADCs / DACs Signal to Noise Ratio:95dB; Supply Voltage Range:3.3V to 5V; MSL:-; ADC / DAC Type:Delta-Sigma; No. of ADC/DACs:1/1; Operating Temperature Range:-40°C to +85°C; Resolution:18bit; Sample Rate:48kHz; Supply Voltage Max:5.5V; Supply Voltage Min:2.97V; Termination Type:Surface Mount Device

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM9708SCDS/V