Wolfson WM8978CGEFL/V

Audio Codec, Stereo, 2, 2, -40 C, 100 C, 48 kSPS
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM8978CGEFL/V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8978CGEFL/V.

IHS

Datasheet118 pages14 years ago

Newark

Descriptions

Descriptions of Wolfson WM8978CGEFL/V provided by its distributors.

Audio Codec, Stereo, 2, 2, -40 C, 100 C, 48 kSPS
AUDIO CODEC, 24BIT, 48KSPS, QFN-32
PCM Codec, A/MU-Law, 1-Func, CMOS, PQCC32
IC CODEC STER SPEAKER DVR 32QFN
AUDIO CODEC, 24BIT, 48KSPS, QFN-32; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Sampling Rate:48kSPS; Audio IC Case Style:QFN; No. of Pins:32Pins; No. of Input Channels:2Channels; No. of Output Channels:3Channels; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:95dB; IC Interface Type:I2C, SPI; Supply Voltage Range:2.5V to 3.6V; Packaging:Cut Tape; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2A - 4 weeks

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting