Wolfson WM8904GEFL/V

CODEC, LOW POWER, 32QFN; Audio CODEC Type: Stereo; No. of ADCs: 2; No. of DACs: 2; No. of Input Channels: 6; No. of...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for WM8904GEFL/V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8904GEFL/V.

IHS

Datasheet184 pages15 years ago

Farnell

Future Electronics

Descriptions

Descriptions of Wolfson WM8904GEFL/V provided by its distributors.

CODEC, LOW POWER, 32QFN; Audio CODEC Type:Stereo; No. of ADCs:2; No. of DACs:2; No. of Input Channels:6; No. of Output Channels:4; ADC / DAC Resolution:24bit; ADCs / DACs Signal to Noise Ratio:96dB; Sampling Rate:96kSPS; Interface ;RoHS Compliant: Yes

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting