Wolfson WM8196SCDS

D/A Converter, 16-Bit, 3 Channel, CMOS, PDSO28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfson WM8196SCDS.

IHS

Datasheet0 pages0 years ago

Descriptions

Descriptions of Wolfson WM8196SCDS provided by its distributors.

D/A Converter, 16-Bit, 3 Channel, CMOS, PDSO28
(8 + 8) Bit Output 16-bit CIS/CCD AFE/Digitiser
16BIT ADC, AFE/DIGITISER, SMD, 8196; Brief Features:Correlated Double Sampling, Programmable Clamp Voltage; Supply Voltage Range:2.97V to 3.63V, 4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Digital IC Case Style:SSOP; No. of Pins:28; SVHC:No SVHC (15-Dec-2010); Base Number:8196; Conversion Rate:12MSPS; IC Function:16-Bit CIS / CCD AFE / Digitiser; IC Generic Number:8196; Input Type:Single Ended; Interface Type:Serial; Linearity Error ADC / DAC +:1.25LSB; Logic Function Number:8196; No. of Bits:16; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Power Dissipation Ptot Max:320mW; Resolution (Bits):16bit; Sample Rate:12MSPS; Supply Voltage Max:5V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Wolfson has several brands around the world that distributors may use as alternate names. Wolfson may also be known as the following names:

  • WOLFSON MICROELECTRONICS
  • WOLFSON MICRO
  • WOLFSONM
  • WOLFSON MICROELECTRONICS LTD
  • WOLFSONW
  • Wolfson Microelectronics plc
  • WOLFSON MICROELECTRO
  • WOLFSON MICROEL
  • WOLFSONMI
  • Wolfson-PBF
  • wolfsonmic
  • WOLFSONMICROE
  • Cirrus Logic Wolfson
  • WOLFSONMICR
  • Wolfson / Cirrus Logic
  • WOLFSON/WM
  • WolfsonMicroelectron
  • WOLFONS
  • Wolfson Consulting